Vishay 2222 048 65222

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount
Production

Price and Stock

DistributorSKUMinPkg
Conrad44626689
19h

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 2222 048 65222.

IHS

Datasheet8 pages14 years ago

Inventory History

3 month trend:
-0.43%

Alternate Parts

Price @ 1000
$ 1.47
Stock
89
180
Authorized Distributors
1
2
Capacitance
2.2 mF
2.2 mF
Mount
-
-
Case/Package
Radial
-
Voltage Rating (DC)
16 V
16 V
Tolerance
20 %
-
ESR (Equivalent Series Resistance)
-
120 mΩ
Life (Hours)
-
-
Ripple Current
1 A
1.15 A
Height - Seated (Max)
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Vishay 2222 048 65222 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • 222204865222