Vishay 1N5230B-TR

Diode, Zener, Vr 4.7V, If 200MA, Pkg DO-35, Vf 1.1V, Tj +175DEGC, Pd 500MW, Ir 20MA
$ 0.073
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 1N5230B-TR.

Newark

Datasheet6 pages7 years ago
Datasheet6 pages12 years ago
Datasheet7 pages20 years ago

IHS

Farnell

element14 APAC

Future Electronics

Inventory History

3 month trend:
-0.53%

CAD Models

Download Vishay 1N5230B-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

onsemi1N5230BTR
Tape & Reel (TR) ±5% Through Hole ZENER DIODE Zener Diode 1.2V @ 200mA 2muA @ 1V 500mW 1.2V
onsemi1N5230B
1N5230 Series 500 mW 4.7 V 200 mA Through Hole Zener Diode - DO-35
onsemi1N750A
Bulk 卤5% Through Hole Single Zener Diode 1.5V @ 200mA 2muA @ 1V 500mW 4.7V
Zener Diode, single, Two Terminal,3.6V V(Z),5%,do-35 Rohs Compliant: Yes |Vishay 1N5227B-TR
DIODE ZENER 3.6V 500MW DO35 / Zener Diode 3.6 V 500 mW ±5% Through Hole DO-35 (DO-204AH)
Zener Diode, 4.3V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-204AH

Descriptions

Descriptions of Vishay 1N5230B-TR provided by its distributors.

DIODE, ZENER, VR 4.7V, IF 200MA, PKG DO-35,VF 1.1V, TJ +175DEGC, PD 500MW, IR 20MA
1N5230B Series 500 mW 4.7 V 5 % Tolerance Through Hole Zener Diode -DO-35
ZENER DIODE, 500mW, 4.7V, DO-35; Zener Voltage Vz Typ:4.7V; Power Dissipation Pd:500mW; Diode Case Style:DO-35; No. of Pins:2; Breakdown Voltage:4.7V; Diode Type:Zener; Leaded Process Compatible:No; Mounting Type:Through Hole

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1N5230B-TR.