Vishay 1N4755A-TR

Zener Diode Single 43V 5% 70Ohm 1300mW Automotive 2-Pin DO-41 T/R
$ 0.179
Production

Price and Stock

DistributorSKUMinPkg
DigiKey1N4755AVSCT-ND33,4671Cut Tape
TTI1N4755A-TR025KTape & Reel
17h
Newark1N4755A-TR025KCut Tape
Avnet1N4755A-TR025K
18h
TTI Asia1N4755A-TRContact
19h

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 1N4755A-TR.

Newark

Datasheet4 pages7 years ago
Datasheet4 pages12 years ago
Datasheet4 pages13 years ago
Datasheet5 pages19 years ago

IHS

Future Electronics

element14 APAC

Farnell

Inventory History

3 month trend:
+60.81%

CAD Models

Download Vishay 1N4755A-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2001-07-30
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

onsemi1N4755A
1N4755A Series 1 W 43 V 5 uA Through Hole Zener Diode - DO-41
Diode Zener Single 43V 5% 1W 2-Pin DO-41 Ammo
onsemi1N4754A
1N4754 Series 1 W 39 V 5 uA Through Hole Zener Diode - DO-41
Zener Diode Single 47V 5% 80Ohm 1300mW Automotive 2-Pin DO-41 Ammo / DIODE ZENER 47V 1.3W DO41
Zener Diode Single 39V 5% 60Ohm 1300mW Automotive 2-Pin DO-41 Ammo
Diode Zener Single 43V 2% 500mW Automotive 2-Pin DO-35 T/R

Descriptions

Descriptions of Vishay 1N4755A-TR provided by its distributors.

Zener Diode Single 43V 5% 70Ohm 1300mW Automotive 2-Pin DO-41 T/R
1N4755A Series 1.3 W 43 V 200 mA 5 % Tolerance Through Hole Zener Diode - DO-41
ZENER DIODE, 1.3W, 43V, DO-41; Zener Vol; ZENER DIODE, 1.3W, 43V, DO-41; Zener Voltage Vz Typ:43V; Power Dissipation Pd:1.3W; Diode Case Style:DO-41; No. of Pins:2; Breakdown Voltage:43V; Diode Type:Zener; Leaded Process Compatible:No; Mounting Type:Through Hole

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1N4755A-TR.