Vishay 1N4001GP-E3/54

Rectifier Diode, 1 Phase, 1 Element, 1A, 50V V(RRM), Silicon, DO-204AL
$ 0.219
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 1N4001GP-E3/54.

Farnell

Datasheet5 pages4 years ago

Newark

Inventory History

3 month trend:
-0.88%

CAD Models

Download Vishay 1N4001GP-E3/54 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.219
$ 0.197
Stock
201,145
132,110
Authorized Distributors
6
6
Mount
Through Hole
Through Hole
Case/Package
-
-
Forward Voltage
1.1 V
1.1 V
Reverse Voltage (DC)
-
-
Average Rectified Current
1 A
1 A
Max Reverse Leakage Current
-
-
Reverse Recovery Time
2 µs
2 µs

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2006-09-06
Lifecycle StatusNRND (Last Updated: 4 months ago)

Related Parts

Rectifier Diode, 1 Phase, 1 Element, 1A, 800V V(RRM), Silicon, DO-204AL
DIODE, RECTIFIER, VR 50V, IF 1A, PKG DO-41,VF 1.1V, TRR 2US, CJ 15PF, TJ +125C, CS 30A
DIODE, RECTIFIER, VR 400V, IF 1A, PKG DO-41,VF 1.1V, TRR 2US, CJ 15PF, TJ +125C, CS 30A
DIODE, RECTIFIER, STANDARD, VR 1000V, IF 1A, PKG DO-204AL (DO-41),VF 1.1V, I2T 3.7A2S
DIODE, STANDARD, 1A, 800V, DO-204AL-2; Diode Type:Standard Recovery; Diode Confi
DIODE, RECTIFIER, VR 100V, IF 1A, PKG DO-41,VF 1.1V, TRR 2US, CJ 15PF, TJ +125C, CS 30A

Descriptions

Descriptions of Vishay 1N4001GP-E3/54 provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 1A, 50V V(RRM), Silicon, DO-204AL
Rectifier Diode Switching 50V 1A 2000ns 2-Pin DO-41 T/R
Glass Passivated Junction Rectifier 50V 1A 2-Pin DO-204AL T/R
Avnet Japan
1A 5Ã×A@50V 50V 1.1V@1A DO-41 Diodes - General Purpose ROHS
50V 30A 2¦Ìs 5¦ÌA 1A DO-204AL,DO-41 5.2mm*2.7mm*2.7mm
1A,50V,STD.SUPERECT,NOT FOR NEW DESIGN
Rectifiers Vr/50V Io/1A Glass Passivated
Diode; Diode Type:Standard Recovery; Repetitive Reverse Voltage Max, Vrrm:50V; Forward Current, If(AV):1A; Forward Surge Current Max, Ifsm:30A; Reverse Recovery Time, trr:2µs; Forward Voltage Max, VF:1.1V ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1N4001GP-E354
  • 1N4001GP-E3\54