Vishay 199D686X96R3D1V1E3

Cap Tant Solid 68uF 6.3V 10% (6 X 10.16mm) Radial 2.54mm Bulk
$ 1.386
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 199D686X96R3D1V1E3.

IHS

Datasheet8 pages3 years ago

_legacy Avnet

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.386
$ 1.386
Stock
2,417
100
Authorized Distributors
2
0
Capacitance
68 µF
68 µF
Mount
Through Hole
-
Case/Package
Radial
Dipped
Voltage Rating (DC)
6.3 V
6.3 V
Tolerance
10 %
10 %
ESR (Equivalent Series Resistance)
-
-
Leakage Current
4 µA
4 µA
Dissipation Factor
-
8 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

KYOCERA AVXTAP686K006CRW
Cap Tant Solid 68uF 6.3V 10% (6.5 X 11.5mm) Radial 5mm 1.8 Ohm 125°C T/R
KYOCERA AVXTAP686K006GSB
Cap Tant Solid 68uF 6.3V 10% (6.5 X 11.5mm) Radial 3.18mm 1.8 Ohm 125°C Bulk
KYOCERA AVXTAP686K006SRW
Cap Tant Solid 68uF 6.3V 10% (6.5 X 10mm) Radial 2.5mm 1.8 Ohm 125°C T/R

Descriptions

Descriptions of Vishay 199D686X96R3D1V1E3 provided by its distributors.

Cap Tant Solid 68uF 6.3V 10% (6 X 10.16mm) Radial 2.54mm Bulk
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 68uF, Through Hole Mount
199D686X96R3D1V1E3 Rohs Compliant: Yes |Vishay 199D686X96R3D1V1E3
68¦ÌF 1000h@ 85¡ãC ¡À10% 6.3V 10.16mm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric