Vishay 199D226X9016D6B1E3

Cap Tant Solid 22uF 16V 10% (6 X 12.66mm) Radial 5.08mm T/R
$ 1.074
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 199D226X9016D6B1E3.

IHS

Datasheet8 pages3 years ago

_legacy Avnet

Arrow Electronics

Inventory History

3 month trend:
+60.92%

Alternate Parts

Price @ 1000
$ 1.074
$ 1.103
$ 1.103
Stock
4,755
4,019
4,019
Authorized Distributors
5
5
5
Capacitance
22 µF
22 µF
22 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Dipped
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
-
-
-
Leakage Current
3.5 µA
3.5 µA
3.5 µA
Dissipation Factor
8 %
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

KYOCERA AVXTAP226K016SCS
Capacitor Tantalum Solid 22uF 16V 10% (6 X 10mm) Radial 2.5mm 2 Ohm 125C Bulk
KYOCERA AVXTAP226K010SCS
Cap Tant Solid 22uF 10V 10% (5.5 X 9mm) Radial 2.5mm 2.7 Ohm 125°C Bulk
KYOCERA AVXTAP226K016SRW
TAP Series 22uF ±10 % 16V Radial Solid Resin Dipped Tantalum Capacitor
Yageo GroupT350F226K016AT
22UF SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 16 V DC +/-10%, T350 SERIES
Yageo GroupT356F226K016AT
22UF SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 16 V DC +/-10%, T356 SERIES
Yageo GroupT350D226K006AT
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 22uF, Through Hole Mount

Descriptions

Descriptions of Vishay 199D226X9016D6B1E3 provided by its distributors.

Cap Tant Solid 22uF 16V 10% (6 X 12.66mm) Radial 5.08mm T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 22uF, Through Hole Mount
199D Series 22 uF ±10 % 16V LS=2.54mm Radial Electrolyte Tantalum Capacitor
199D226X9016D6B1E3 Rohs Compliant: Yes |Vishay 199D226X9016D6B1E3
22¦ÌF 1000h@ 85¡ãC ¡À10% 16V 6mm*12.66mm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric