Vishay 173D106X0020W

Cap Tant Solid 10uF 20V 20% (4.57 X 8.76mm) Axial 125°C Ammo Pack
$ 1.614
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 173D106X0020W.

IHS

Datasheet10 pages3 years ago

Alternate Parts

Price @ 1000
$ 1.614
$ 3.221
Stock
3,697
367
Authorized Distributors
3
6
Capacitance
10 µF
10 µF
Mount
Through Hole
-
Case/Package
Axial
Molded
Voltage Rating (DC)
20 V
20 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
2.9 Ω
Leakage Current
1.6 µA
1.6 µA
Dissipation Factor
6 %
6 %

Supply Chain

Country of OriginIsrael
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2001-01-15
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Yageo GroupT350E106M025AT
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount
Cap Tant Solid 10uF 25V 20% (5.5 X 8.9mm) Radial 2.54mm 125C T/R
Yageo GroupT355E106M025AT
Cap Tant Solid 10uF 25V 20%( 5.5 X 10.2mm) Radial 3.18mm 125C Bulk
Cornell DubilierTDC106M025NSF-F
Cap Tant Solid 10uF 25V 20% (6.35 X 12.7mm) Radial 3.17mm 125C Bulk
KYOCERA AVXTAP106M025CCS
Cap Tant Solid 10uF 25V 20% (5.5 X 10.5mm) Radial 5mm 2.5 Ohm 125°C Bulk
KYOCERA AVXTAP106K025CRW
Cap Tant Solid 10uF 25V 10% (5.5 X 10.5mm) Radial 5mm 2.5 Ohm 125°C T/R

Descriptions

Descriptions of Vishay 173D106X0020W provided by its distributors.

Cap Tant Solid 10uF 20V 20% (4.57 X 8.76mm) Axial 125°C Ammo Pack
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount
Solid-Electrolyte TANTALEX Capacitors,Resin-Coated, Radial-Lead

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric