Vishay 152D127X9020R2B

Cap Tant Solid 120uF 20V 10% (7.34 X 17.42mm) Axial 125°C Bulk
$ 10.664
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 152D127X9020R2B.

IHS

Datasheet11 pages3 years ago

Future Electronics

Inventory History

3 month trend:
-39.45%

Alternate Parts

Price @ 1000
$ 10.664
$ 13.39
$ 13.39
Stock
3,029
41
41
Authorized Distributors
6
5
5
Capacitance
120 µF
120 µF
120 µF
Mount
Through Hole
-
-
Case/Package
Metal
Metal
Metal
Voltage Rating (DC)
20 V
20 V
20 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
-
-
-
Leakage Current
12 µA
15 µA
15 µA
Dissipation Factor
6 %
-
-

Supply Chain

Country of OriginIsrael
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2001-01-15
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 120uF, Through Hole Mount
Capacitor, Tantalum; 120uF; Tantalex; Axial; Case R; +/-10%; 10WVDC; 13VDC; 6muA

Descriptions

Descriptions of Vishay 152D127X9020R2B provided by its distributors.

Cap Tant Solid 120uF 20V 10% (7.34 X 17.42mm) Axial 125°C Bulk
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 120uF, Through Hole Mount
152D 120 F 10% D2V |Vishay 152D127X9020R2B
120¦ÌF 1000h@ 125¡ãC ¡À10% 20V 17.42mm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric