Vishay 150D476X0020R2GE3

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount
$ 7.685
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 150D476X0020R2GE3.

IHS

Datasheet16 pages3 years ago

_legacy Avnet

Alternate Parts

Price @ 1000
$ 7.685
$ 8.346
$ 8.346
Stock
2,163
46,829
46,829
Authorized Distributors
2
6
6
Capacitance
47 µF
47 µF
47 µF
Mount
-
-
-
Case/Package
Metal
Metal
Metal
Voltage Rating (DC)
20 V
20 V
20 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
1.2 Ω
1.2 Ω
Leakage Current
6 µA
4.5 µA
4.5 µA
Dissipation Factor
6 %
6 %
6 %

Supply Chain

Country of OriginIsrael
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2016-07-19
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Yageo GroupM39003/01-2296
Cap 47Uf 20Vdc 20% 7.34 X 17.42Mm Axl 1% Rohs Compliant: No
Yageo GroupT110B476M006AS
Tantalum Capacitor, Polarized, Tantalum (Dry/Solid), 6V, 20% +Tol, 20% -Tol, 47Uf, Through Hole
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount
Cap Tant Solid 47uF 20V 20% (7.34 X 17.42mm) Axial (1%FR) 1.2 Ohm 125C Bulk
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount

Descriptions

Descriptions of Vishay 150D476X0020R2GE3 provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount
150D476X0020R2Ge3 Rohs Compliant: Yes |Vishay 150D476X0020R2GE3
CAP TANT 47UF 20% 20V AXIAL
Tantal Capacitor, 47uF, 20V, 20%

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric