Vishay 150D106X9035R2B

150D Series 10 uF ±10 % 35 V Axial Solid Electrolyte Tantalum Capacitor
$ 6.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 150D106X9035R2B.

IHS

Datasheet16 pages3 years ago

Future Electronics

_legacy Avnet

New Yorker Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-79.69%

Alternate Parts

Price @ 1000
$ 6.25
$ 8.806
$ 8.806
Stock
7,445
63,020
63,020
Authorized Distributors
6
6
6
Capacitance
10 µF
10 µF
10 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Metal
Metal
Metal
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
-
2 Ω
2 Ω
Leakage Current
3 µA
3 µA
3 µA
Dissipation Factor
4 %
4 %
4 %

Supply Chain

Country of OriginIsrael
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2001-01-15
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Yageo GroupT110C106K035AS
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount
Cap Tant Solid 10uF 35V 10% (4.7 X 12.04mm) Axial 125°C Bulk
Yageo GroupT212C106K050MS
Cap Tant Solid 10uF 50V 10% (7.34 X 17.42mm) Axial (1%FR) 1.6 Ohm 125C Bulk
Yageo GroupT110B106K020AT
Cap Tant Solid 10uF 20V 10%( 4.7 X 12.04mm) Axial 2.9 Ohm 125C Bulk
Cap Tant Solid 10uF 20V 10% (4.7 X 12.04mm) Axial (0.1%FR) 2.9 Ohm 125C Bulk
Cap Tant Solid 10uF 20V 20% (4.7 X 12.04mm) Axial 125C Bulk

Descriptions

Descriptions of Vishay 150D106X9035R2B provided by its distributors.

150D Series 10 uF ±10 % 35 V Axial Solid Electrolyte Tantalum Capacitor
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount
Cap Tant Solid 10uF 35V 10% (7.34 X 17.42mm) Axial 125C Bulk
Solid-Electrolyte TANTALEX® Capacitors Hermetically-Sealed, Axial-Lead

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • 150D106X9035R2B.