Vishay 14910F0GJSX10504KA

Cermet precision potentiometer, 500 kΩ, 1 W, linear, solder pin, 14910F0GJSX10504KA
$ 9.628
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 14910F0GJSX10504KA.

IHS

Datasheet5 pages8 years ago

element14 APAC

Newark

Burklin Elektronik

_legacy Avnet

Inventory History

3 month trend:
-1.02%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Potentiometer, Cermet, 2W, 500000ohm, 10% +/-Tol, 150ppm/Cel, 1 Turn(s)
Potentiometer, Cermet, 2W, 500000ohm, 316V, 10% +/-Tol, 150ppm/Cel, 1 Turn(s)
Potentiometer, Cermet, 0.18W, 500000ohm, 300V, 10% +/-Tol, 150ppm/Cel, 1 Turn(s)
TT Electronics93PR500KLF
Res Cermet Trimmer 500K Ohm 10% 1W 1(Elec)/1(Mech)Turn 6.35mm (12.7 X 6.35mm) Pin Thru-Hole Box
Potentiometer, Cermet, 0.18W, 500000ohm, 300V, 10% +/-Tol, 150ppm/Cel, 1 Turn(s)
Cermet trimmer potentiometer, 500 kΩ, 0.5 W, THT, on top, 3386P-1-504LF

Descriptions

Descriptions of Vishay 14910F0GJSX10504KA provided by its distributors.

Cermet precision potentiometer, 500 kΩ, 1 W, linear, solder pin, 14910F0GJSX10504KA
Potentiometer, Cermet, 1W, 500000ohm, 350V, 10% +/-Tol, 150ppm/Cel, 4935
VISHAY 14910F0GJSX10504KA Rotary Potentiometer, Cermet, 500 kohm, 1 W,10%, 149 Series, 1 Turns, Linear
POTENTIOMETER, 1W SINGLE 500K; Track Resistance:500kohm; Track Taper:Linear; No. of Turns:1; Resistance Tolerance:± 10%; Voltage Rating:28V dc; Series:149; Power Rating:1W; Adjustment Type:Shaft; SVHC:No SVHC; Resistor Element Type:Variable Rotary Cermet; Dielectric Strength, VAC:750V; End Resistance:4ohm; Max Operating Temperature:150°C; Mechanical Angular Rotation Tolerance +:5°; Min Temperature Operating:40°C; Operating Temperature Range:-40°C to +150°C; Resistance:500kohm; Rotation Electrical Angle:270°; Rotation Mechanical Angle:300°; Temperature Coeff. +:150ppm/°C; Temperature Coeff. -:150ppm/°C; Temperature Coefficient:± 150ppm/°C; Termination Type:Radial Leaded; Tolerance, +:10%; Tolerance, -:10%; Voltage Rating DC:28V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric