Vishay 14910F0GJSX10253KA

Potentiometer, Cermet, 1W, 25000ohm, 350V, 10% +/-Tol, 150ppm/Cel, 4935
$ 9.918
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 14910F0GJSX10253KA.

Newark

Datasheet5 pages8 years ago
Datasheet4 pages19 years ago

element14 APAC

_legacy Avnet

Inventory History

3 month trend:
+329%

Supply Chain

Country of OriginCzechia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2009-09-25
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PMNT, THRU HOLE CERMET TRIMMER RESTR W/PIN TERM,25KOHM +/-10% 2W +/-150PPM/C
Potentiometer, Cermet, 2W, 25000ohm, 10% +/-Tol, 150ppm/Cel, 1 Turn(s)
TT Electronics93PR25KLF
Res Cermet Trimmer 25K Ohm 10% 1W 1(Elec)/1(Mech)Turn 6.35mm (12.7 X 6.35mm) Pin Thru-Hole Box
Potentiometer, Cermet, 1W, 25000ohm, 158V, 10% +/-Tol, 150ppm/Cel, 1 Turn(s)
Potentiometer, Cermet, 1W, 25000ohm, 158V, 10% +/-Tol, 150ppm/Cel, 1 Turn(s)
Cermet Not Linear TRIMMER Trimmer Potentiometer ±10% 280deg 50mW 85C

Descriptions

Descriptions of Vishay 14910F0GJSX10253KA provided by its distributors.

Potentiometer, Cermet, 1W, 25000ohm, 350V, 10% +/-Tol, 150ppm/Cel, 4935
VISHAY 14910F0GJSX10253KA Rotary Potentiometer, Cermet, 25 kohm, 1 W,10%, 149 Series, 1 Turns, Linear
POTENTIOMETER CERMET, 25KOHM,10%, 1W
Res Cermet POT 25K Ohm 10% 1W 1(Elec)/1(Mech)Turn 6.35mm (31.06 X 12.5 X 13.1mm) Pin Panel Mount/Through Hole
149 1 0 F 0 GJ S X10 BO 25K 10% A e3
Vishay 680nF, 40 V ac, 63 V dc, , 22.5mm, ¡À10
Vishay 14910F0GJSX10253KA ポテンショメータ
POTENTIOMETER, 1W SINGLE 25K; Track Resistance:25kohm; Track Taper:Linear; No. of Turns:1; Resistance Tolerance:± 10%; Voltage Rating:28V dc; Series:149; Power Rating:1W; Adjustment Type:Shaft; SVHC:No SVHC; Resistor Element Type:Variable Rotary Cermet; Dielectric Strength, VAC:750V; End Resistance:4ohm; Max Operating Temperature:150°C; Mechanical Angular Rotation Tolerance +:5°; Min Temperature Operating:40°C; Operating Temperature Range:-40°C to +150°C; Resistance:25kohm; Rotation Electrical Angle:270°; Rotation Mechanical Angle:300°; Temperature Coeff. +:150ppm/°C; Temperature Coeff. -:150ppm/°C; Temperature Coefficient:± 150ppm/°C; Termination Type:Radial Leaded; Tolerance, +:10%; Tolerance, -:10%; Voltage Rating DC:28V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric