Bourns 93R1A-R22-A17L

Pmnt, Thru Hole Cermet Trimmer Restr W/pin Term, 25 Kohm +/-10% 2W +/-150PPM/C
$ 4.645
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 93R1A-R22-A17L.

IHS

Datasheet7 pages5 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.33%

CAD Models

Download Bourns 93R1A-R22-A17L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2011-11-18
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Potentiometer, Cermet, 2W, 25000ohm, 10% +/-Tol, 150ppm/Cel, 1 Turn(s)
Cermet trimmer potentiometer, 25 kΩ, 0.5 W, THT, on top, 3386P-1-253LF
Cermet Not Linear TRIMMER Trimmer Potentiometer ±10% 280deg 50mW 85C
TT Electronics93PR25KLF
Res Cermet Trimmer 25K Ohm 10% 1W 1(Elec)/1(Mech)Turn 6.35mm (12.7 X 6.35mm) Pin Thru-Hole Box
TT Electronics82PR25KLF
Res Cermet Trimmer 25K Ohm 10% 1/2W 1(Elec)/1(Mech)Turn (6.35 X 3.56mm) Pin Thru-Hole Box
Trimmer, Cermet, 0.5W, 25000ohm, 250V, 10% +/-Tol, 100ppm/Cel, 1 Turn(s)

Descriptions

Descriptions of Bourns 93R1A-R22-A17L provided by its distributors.

PMNT, THRU HOLE CERMET TRIMMER RESTR W/PIN TERM,25KOHM +/-10% 2W +/-150PPM/C
Potentiometer, Cermet, 2W, 25000ohm, 10% +/-Tol, 150ppm/Cel, 1 Turn(s)
Res Cermet POT 25K Ohm 10% 2W 1(Elec)/1(Mech)Turn 6mm (34.7 X 15.88 X 17.46mm) Pin Panel Mount/Through Hole
±10% ±150ppm/℃ 2W 25kΩ Potentiometers, Variable Resistors ROHS
25K¦¸ ¡À10% 2W ¡À150ppm/¡æ 17.45mm*15.88mm*17.46mm
Bourns 93R1A-R22-A17L ポテンショメータ
Rotary Potentiometer, 25K, 2W; Track Resistance:25Kohm; No. Of Turns:1Turns; Track Taper:Linear; Power Rating:2W; Resistance Tolerance:± 10%; Product Range:93 Series; Potentiometer Mounting:Through Hole; Shaft Diameter:6Mm Rohs Compliant: Yes |Bourns, Inc. 93R1A-R22-A17L

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.