Vishay 138D256X0125T2E3

Tantalum Capacitor, Polarized, Tantalum (wet), 125V, 20% +Tol, 20% -Tol, 25uF, Through Hole Mount
$ 53.368
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 138D256X0125T2E3.

IHS

Datasheet11 pages2 years ago

_legacy Avnet

Alternate Parts

Price @ 1000
$ 53.368
$ 55.887
Stock
2,393
0
Authorized Distributors
2
3
Capacitance
25 µF
25 µF
Mount
-
-
Case/Package
Metal
Metal
Voltage Rating (DC)
125 V
125 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
10 Ω
10 Ω
Leakage Current
2 µA
2 µA
Dissipation Factor
-
-

Supply Chain

Country of OriginIsrael
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-04-29
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

Tantalum Capacitor, Polarized, Tantalum (wet), 125V, 20% +Tol, 20% -Tol, 25uF, Through Hole Mount
Tantalum Capacitor, Polarized, Tantalum (wet), 50V, 20% +Tol, 20% -Tol, 25uF, Through Hole Mount
Tantalum Capacitor, Polarized, Tantalum (wet), 50V, 20% +Tol, 20% -Tol, 25uF, Through Hole Mount
135D Series 25 uF 125 V ±20% Axial Through Hole Wet Tantalum Capacitor
Yageo GroupT140B276M020AS
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 27uF, Through Hole Mount
Tantalum Capacitor, Polarized, Tantalum (wet), 60V, 20% +Tol, 20% -Tol, 27uF, Through Hole Mount

Descriptions

Descriptions of Vishay 138D256X0125T2E3 provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (wet), 125V, 20% +Tol, 20% -Tol, 25uF, Through Hole Mount
Cap Tant Wet 25uF 125V 20% (10.31 X 23.4mm) Axial Plastic Tray

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric