Vishay 138D187X0075T2

Tantalum Capacitor, 180 uF, 75 V, ± 20%, -55 °C, 125 °C, Axial Leaded
$ 55.34
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 138D187X0075T2.

Alternate Parts

Price @ 1000
$ 55.34
$ 54.313
Stock
1,728
2,345
Authorized Distributors
4
3
Capacitance
180 µF
180 µF
Mount
-
-
Case/Package
Metal
Metal
Voltage Rating (DC)
75 V
75 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
1.8 Ω
1.8 Ω
Leakage Current
9 µA
9 µA
Dissipation Factor
-
-

Supply Chain

Country of OriginIsrael
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1991-01-01
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Tantalum Capacitor, 180 uF, 75 V, ± 20%, -55 °C, 125 °C, Axial Leaded
Tantalum Capacitor, 180 uF, 75 V, 20%, -55 C, 125 C, Axial Leaded - Trays
Tantalum Capacitor, Polarized, Tantalum (wet), 75V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount
Yageo GroupT110C187M006AS
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount
Cap Tant Wet 180uF 10V 20% (7.14 X 16.28mm) Axial 4 Ohm 125°C Plastic Tray

Descriptions

Descriptions of Vishay 138D187X0075T2 provided by its distributors.

Tantalum Capacitor, 180 uF, 75 V, ± 20%, -55 °C, 125 °C, Axial Leaded
Tantalum Capacitor, Polarized, Tantalum (wet), 75V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount
Wet Electrolyte, Silver Case, Hermetic Seal
180UF 75V 20% T (T3)

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric