Vishay 135D337X9050K6

Tantalum Capacitor, Polarized, Tantalum (wet), 50V, 10% +Tol, 10% -Tol, 330uF, Through Hole Mount
$ 93.44
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 135D337X9050K6.

IHS

Datasheet16 pages2 years ago
Datasheet14 pages14 years ago

Newark

Future Electronics

_legacy Avnet

Inventory History

3 month trend:
-32.70%

Supply Chain

Country of OriginIsrael
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2001-01-15
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Cap Tant Wet 330uF 50V 10% (10.31 X 30.91mm) Axial 1.5 Ohm 125C Automotive Tray
Cap Tant Wet 330uF 30V 10% (10.31 X 23.4mm) Axial 1.8 Ohm 125C Plastic Tray
Cap Tant Wet 330uF 15V 10% (7.92 X 20.22mm) Axial 2.5 Ohm 125°C Plastic Tray
Tantalum Capacitor, Polarized, Tantalum (wet), 75V, 10% +Tol, 10% -Tol, 330uF, Through Hole Mount
Cap Tant Wet 330Uf 50V 10% 10.31 X 28.6Mm Axl 0.01% Rohs Compliant: No
Tantalum Capacitor, Polarized, Tantalum (wet), 30V, 10% +Tol, 10% -Tol, 300uF, Through Hole Mount

Descriptions

Descriptions of Vishay 135D337X9050K6 provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (wet), 50V, 10% +Tol, 10% -Tol, 330uF, Through Hole Mount
Cap Tant Wet 330uF 50V 10% (10.32 X 28.6mm) Axial 1.5 Ohm 200C Tray
CAPACITOR, TANTALUM, 330UF, 50V, AXIAL;
330¦ÌF ¡À10% 50V 1.5¦¸ 26.97mm
CAPACITOR, TANTALUM, 330UF, 50V, AXIAL; Capacitance:330µF; Voltage(DC):50V; Capacitance Tolerance:± 10%; Capacitor Terminals:Axial Leaded; Lead Spacing:-; ESR:1.5ohm; Failure Rate:-; Ripple Current:1.9A; Capacitor Case / Package:- RoHS Compliant: No

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • 135D337X9050K6.