Vishay 134D227X0100K6E3

Cap Tant Wet 220uF 100V 20% (10.32 X 28.6mm) Axial 1.2 Ohm 200C Tray
$ 161.11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 134D227X0100K6E3.

IHS

Datasheet5 pages2 years ago

Alternate Parts

Price @ 1000
$ 161.11
$ 137.435
Stock
80
93
Authorized Distributors
4
6
Capacitance
220 µF
220 µF
Mount
-
-
Case/Package
-
Metal
Voltage Rating (DC)
100 V
100 V
Tolerance
-
20 %
ESR (Equivalent Series Resistance)
1.2 Ω
1.2 Ω
Leakage Current
5 µA
5 µA
Dissipation Factor
-
-

Supply Chain

Country of OriginIsrael, USA
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-05-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Vishay 134D227X0100K6E3 provided by its distributors.

Cap Tant Wet 220uF 100V 20% (10.32 X 28.6mm) Axial 1.2 Ohm 200C Tray
Tantalum Capacitor, Polarized, Tantalum (wet), 100V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
220UF 100V 20% K (T4)
220¦ÌF 26.97mm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric