Vishay 130MT160KPBF

MT..KB Series 1600 V 160 A Three Phase Controlled Bridge Power Module-INT-A-Pak
$ 79.59
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 130MT160KPBF.

IHS

Datasheet8 pages12 years ago

Future Electronics

Arrow Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-5.03%

Alternate Parts

Price @ 1000
$ 79.59
$ 70.37
$ 70.37
Stock
5,552
13,927
13,927
Authorized Distributors
1
6
6
Average Rectified Current
160 A
-
-
Peak Reverse Current
10 mA
10 mA
10 mA
Forward Voltage
1.63 V
1.63 V
1.63 V
Max Reverse Leakage Current
-
10 mA
10 mA
Mount
Screw, Surface Mount
Chassis Mount, Panel, Screw
Chassis Mount, Panel, Screw
Case/Package
Module
Module
Module
Max Operating Temperature
150 °C
150 °C
150 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Forward Surge Current (Ifsm)
1.18 kA
1.18 kA
1.18 kA
Max Repetitive Reverse Voltage (Vrrm)
1.6 kV
1.6 kV
1.6 kV

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2003-05-16
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Vishay 130MT160KPBF provided by its distributors.

MT..KB Series 1600 V 160 A Three Phase Controlled Bridge Power Module-INT-A-Pak
DIODE, BRIDGE RECTIFIER, POWER MODULE, STANDARD, VR 1600V, IF 130A, PKG MTK, TJ +150C
Diode Rectifier Bridge Single 1.6KV 160A 6-Pin INT-A-PAK
Bridge Rectifier Diode, 3 Phase, 160A, 1600V V(RRM), Silicon
BRIDGE RECT,1600V,130A,3PH DIODE,

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric