Vishay 109D406X0075T2

Cap Tant Wet 40uF 75V 20% (10.31 X 23.4mm) Axial 5 Ohm 125°C Plastic Tray
$ 43.53
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 109D406X0075T2.

IHS

Datasheet10 pages4 years ago
Datasheet6 pages14 years ago

_legacy Avnet

CAD Models

Download Vishay 109D406X0075T2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 43.53
$ 103.085
Stock
508
8
Authorized Distributors
3
2
Capacitance
40 µF
56 µF
Mount
-
-
Case/Package
Metal
Axial
Voltage Rating (DC)
75 V
75 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
6 Ω
-
Leakage Current
2 µA
2 µA
Dissipation Factor
-
11 %

Supply Chain

Country of OriginIsrael
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-09-30
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Yageo GroupT110B406M010AS
40.0Uf 10.0V Rohs Compliant: No |Kemet T110B406M010AS
Cap Tant Wet 39uF 30V 20% (5.56 X 15.45mm) Axial 5.2 Ohm 125°C Plastic Tray
Yageo GroupT110B396M010AS
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 39uF, Through Hole Mount
Yageo GroupT110B396K010AS
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 39uF, Through Hole Mount
Cap Tant Solid 39uF 10V 10% (4.7 X 12.04mm) Axial 125°C Bulk
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 39uF, Through Hole Mount

Descriptions

Descriptions of Vishay 109D406X0075T2 provided by its distributors.

Cap Tant Wet 40uF 75V 20% (10.31 X 23.4mm) Axial 5 Ohm 125°C Plastic Tray
Tantalum Capacitor, Polarized, Tantalum (wet), 75V, 20% +Tol, 20% -Tol, 40uF, Through Hole Mount
109D406X0075T2 |Vishay 109D406X0075T2

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric