Vishay 109D336X9075F2

Tantalum Capacitor, Polarized, Tantalum (wet), 75V, 10% +Tol, 10% -Tol, 33uF, Through Hole Mount
$ 34.92
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 109D336X9075F2.

IHS

Datasheet10 pages4 years ago
Datasheet6 pages14 years ago

Newark

Inventory History

3 month trend:
Restocked

Supply Chain

Country of OriginIsrael
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-09-30
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Cap Tant Wet 33uF 50V 10% (5.57 X 13.08mm) Axial 5 Ohm 200C Plastic Tray
Yageo GroupT322E336K035AS
Cap Tant Solid 33uF 35V 10%( 7.11 X 13.46mm) Axial 1 Ohm 125C Bulk
Cap Tant Wet 33uF 75V 10% (7.92 X 17.88mm) Axial (0.01%FR) 125°C
CAPACITOR;TANTALUM;CAP 33 UF;TOL 10%;VOL-RTG 50 VDC;AXIAL;ESR 4.95 OHMS;W/SLEEVE
173D Series 33 uF ±10% 15 V Axial Solid Electrolyte Tantalum Capacitor
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 33uF, Through Hole Mount

Descriptions

Descriptions of Vishay 109D336X9075F2 provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (wet), 75V, 10% +Tol, 10% -Tol, 33uF, Through Hole Mount
CAP TANT 33UF 10% 75V AXIAL
33¦ÌF ¡À10% 75V 7¦¸ 20.22mm
33UF 75V 10% F (T2)
Tantalum Capacitor; Capacitor Type:Wet; Capacitance:33µF; Capacitance Tolerance:± 10%; Series:109D; Voltage Rating:75V; Capacitor Dielectric Type:Tantalum; Termination Type:Axial Leaded; ESR:7ohm; Leaded Process Compatible:No ;RoHS Compliant: No

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric