Vishay 109D277X9050T2

109D Series 270 uF ±10 % 50 V Axial Through Hole Wet Tantalum Capacitor
$ 55.345
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 109D277X9050T2.

IHS

Datasheet10 pages4 years ago
Datasheet6 pages14 years ago

Newark

Inventory History

3 month trend:
-1.07%

CAD Models

Download Vishay 109D277X9050T2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 55.345
$ 63.71
$ 63.71
Stock
1,785
79
79
Authorized Distributors
6
3
3
Capacitance
270 µF
270 µF
270 µF
Mount
Through Hole
-
-
Case/Package
Axial
Axial
Axial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
1.8 Ω
-
-
Leakage Current
8 µA
8 µA
8 µA
Dissipation Factor
-
37 %
37 %

Supply Chain

Country of OriginIsrael
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2003-10-29
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Cap Tant Wet 270uF 50V 10% (10.32 X 21.03mm) Axial 2 Ohm 125°C Plastic Tray
Tantalum Capacitor, Polarized, Tantalum (wet), 60V, 10% +Tol, 10% -Tol, 270uF, Through Hole Mount
Tantalum Capacitor, Polarized, Tantalum (wet), 25V, 10% +Tol, 10% -Tol, 270uF, Through Hole Mount
Tantalum Capacitor, Polarized, Tantalum (wet), 25V, 10% +Tol, 10% -Tol, 270uF, Through Hole Mount
Cap Tant Solid 270uF 10V 10% (7.34 X 17.42mm) Axial 125°C T/R
Cap Tant Solid 270uF 10V 10% (7.34 X 17.42mm) Axial 125°C Bulk

Descriptions

Descriptions of Vishay 109D277X9050T2 provided by its distributors.

109D Series 270 uF ±10 % 50 V Axial Through Hole Wet Tantalum Capacitor
Tantalum Capacitor, Polarized, Tantalum (wet), 50V, 10% +Tol, 10% -Tol, 270uF, Through Hole Mount
Cap 270uF 50VDC 10% 10.31 X 23.4mm AXL Plastic Tray
CAP, TANTALUM, 270UF, 50V, AXIAL;
270¦ÌF ¡À10% 50V 1.8¦¸ 23.4mm*23.4mm
Tantalum Capacitor; Capacitor Type:Wet; Capacitance:270µF; Capacitance Tolerance:± 10%; Series:109D; Voltage Rating:50V; Capacitor Dielectric Type:Tantalum; Termination Type:Axial Leaded; Leaded Process Compatible:No ;RoHS Compliant: No

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric