Vishay 109D227X0030F0

Cap Tant Wet 220uF 30V 20% (7.14 X 16.28mm) Axial 2.5 Ohm 125°C Plastic Tray
$ 44.501
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 109D227X0030F0.

IHS

Datasheet10 pages4 years ago
Datasheet6 pages14 years ago

_legacy Avnet

Inventory History

3 month trend:
+0.00%

CAD Models

Download Vishay 109D227X0030F0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 44.501
$ 37.465
$ 37.465
Stock
401
25,502
25,502
Authorized Distributors
4
4
4
Capacitance
220 µF
220 µF
220 µF
Mount
-
-
-
Case/Package
Metal
Metal
Metal
Voltage Rating (DC)
30 V
30 V
30 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
2.5 Ω
-
-
Leakage Current
3 µA
3 µA
3 µA
Dissipation Factor
-
-
-

Supply Chain

Country of OriginIsrael
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-09-30
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Cap Tant Wet 220uF 30V 20% (7.93 X 17.88mm) Axial 2.5 Ohm 200C Plastic Tray
CAPACITOR;TANTALUM;WET;CAP 2200 UF;TOL 10%;VOL-RTG 30VDC;CASE SIZE F
Yageo GroupT110D227M010AS
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
Cap Tant Solid 220uF 10V 20% (8.92 X 19.96mm) Axial (0.01%FR)
Cap Tant Solid 220uF 10V 20% (8.92 X 19.96mm) Axial (0.1%FR)
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount

Descriptions

Descriptions of Vishay 109D227X0030F0 provided by its distributors.

Cap Tant Wet 220uF 30V 20% (7.14 X 16.28mm) Axial 2.5 Ohm 125°C Plastic Tray
Tantalum Capacitor, Polarized, Tantalum (wet), 30V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
Wet Tantalum Capacitors Sintered Anode TANTALEX™ Capacitors for Operation to +125 °C, Elastomer-Sealed
220¦ÌF ¡À20% 30V 2.5¦¸ 23.42mm*16.28mm
109D227X0030F0 |Vishay 109D227X0030F0

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric