Vishay 109D157X0030T2

Tantalum Capacitor, 150 uF, 30 V, ± 20%, -55 °C, 125 °C, Axial Leaded
$ 41.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 109D157X0030T2.

IHS

Datasheet10 pages4 years ago
Datasheet6 pages14 years ago

_legacy Avnet

CAD Models

Download Vishay 109D157X0030T2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 41.01
$ 54.26
Stock
39
9
Authorized Distributors
3
3
Capacitance
150 µF
150 µF
Mount
-
-
Case/Package
Metal
Axial
Voltage Rating (DC)
30 V
30 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
4.1 Ω
-
Leakage Current
2 µA
2 µA
Dissipation Factor
-
46 %

Supply Chain

Country of OriginIsrael
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-09-30
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Cap Tant Solid 150uF 15V 20% (8.92 X 19.96mm) Axial 125°C Bulk
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount

Descriptions

Descriptions of Vishay 109D157X0030T2 provided by its distributors.

Tantalum Capacitor, 150 uF, 30 V, ± 20%, -55 °C, 125 °C, Axial Leaded
Tantalum Capacitor, Polarized, Tantalum (wet), 30V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount
Capacitor,150Uf,30Vdc,20-% Tol,20+% Tol |Vishay 109D157X0030T2
150UF 30V 20% T (T3)

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric