
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 109D156X9030C2-ND | 15 | 1 | Tray | ||||||||
| TTI | 109D156X9030C2 | 25 | 1 | Tray | 12h | |||||||
| Newark | 109D156X9030C2 | 0 | 25 | |||||||||
| New Yorker Electronics | 109D156X9030C2 | 0 | 25 | 18h | ||||||||
| Avnet | 109D156X9030C2 | 0 | 25 | 11h |
Download Vishay 109D156X9030C2 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Vishay 109D156X9030C2 provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names: