Vishay 109D117X9075T2

Tantalum Capacitor, Polarized, Tantalum (wet), 75V, 10% +Tol, 10% -Tol, 110uF, Through Hole Mount
$ 60.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 109D117X9075T2.

IHS

Datasheet10 pages4 years ago
Datasheet6 pages14 years ago

Newark

Alternate Parts

Price @ 1000
$ 60.25
$ 54.336
Stock
2,248
0
Authorized Distributors
4
3
Capacitance
110 µF
110 µF
Mount
Through Hole
-
Case/Package
Axial
Metal
Voltage Rating (DC)
75 V
75 V
Tolerance
10 %
10 %
ESR (Equivalent Series Resistance)
2 Ω
2 Ω
Leakage Current
9 µA
9 µA
Dissipation Factor
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Tantalum Capacitor, Polarized, Tantalum (wet), 75V, 10% +Tol, 10% -Tol, 110uF, Through Hole Mount
Tantalum Capacitor, Polarized, Tantalum (wet), 75V, 10% +Tol, 10% -Tol, 110uF, Through Hole Mount
109D Series 100 uF ±10 % 60 V Axial Through Hole Wet Tantalum Capacitor
Tantalum Capacitor, Polarized, Tantalum (wet), 60V, 10% +Tol, 10% -Tol, 100uF, Through Hole Mount
Cap Tant Wet 110uF 75V 10% (10.31 X 28.6mm) Axial (0.01%FR) 125°C
135D Series 100 uF ±10 % 60V Axial Through Hole Wet Tantalum Capacitor

Descriptions

Descriptions of Vishay 109D117X9075T2 provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (wet), 75V, 10% +Tol, 10% -Tol, 110uF, Through Hole Mount
CAP TANT 110UF 10% 75V AXIAL
110UF 75V 10% T (T3)

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • 109D117X9075T2.