Vishay 1.5KE82CA-E3/54

TVS DIODE 70.1VWM 113VC 1.5KE / 113V Clamp 13.3A Ipp Tvs Diode Through Hole 1.5KE
$ 0.424
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 1.5KE82CA-E3/54.

IHS

Datasheet6 pages3 years ago

Newark

TME

Inventory History

3 month trend:
+30.81%

Alternate Parts

Price @ 1000
$ 0.424
$ 0.27
$ 0.27
Stock
27,326
12,243
12,243
Authorized Distributors
6
4
4
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
82 V
82 V
82 V
Clamping Voltage
113 V
113 V
113 V
Peak Pulse Power
1.5 kW
1.5 kW
1.5 kW
Peak Pulse Current
-
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2006-01-03
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Vishay 1.5KE82CA-E3/54 provided by its distributors.

TVS DIODE 70.1VWM 113VC 1.5KE / 113V Clamp 13.3A Ipp Tvs Diode Through Hole 1.5KE
1500 W 82 V Bi-Directional Through Hole Transient Voltage Suppressor Diode
Trans Voltage Suppressor Diode, 1500W, 70.1V V(RWM), Bidirectional, 1 Element, Silicon
Diode TVS Single Bi-Dir 70.1V 1.5KW 2-PinCase 1.5KE T/R
70.1V 1.5KW 13.3A 113V 77.9V DO-201AA,DO-27
Diode; Reverse Stand-Off Voltage, VRWM:70.1V; Termination Type:Axial Leaded; Operating Temperature Range:-55°C to +175°C; Package/Case:1.5KE; Breakdown Voltage, Vbr:77.9V; Diode Type:Bidirectional TVS; Peak Pulse Power Ppk:1500W ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1.5KE82CA-E354