Vishay 1.5KE180A-E3/54

Diode TVS Single Uni-Dir 154V 1.5KW 2-Pin Case 1.5KE T/R
$ 0.35
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 1.5KE180A-E3/54.

IHS

Datasheet6 pages3 years ago

RS (Formerly Allied Electronics)

Newark

element14 APAC

Farnell

Inventory History

3 month trend:
-21.33%

Alternate Parts

Price @ 1000
$ 0.35
$ 0.361
$ 0.361
Stock
75,416
162,798
162,798
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
-
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
180 V
180 V
180 V
Clamping Voltage
246 V
317 V
317 V
Peak Pulse Power
1.5 kW
1.5 kW
1.5 kW
Peak Pulse Current
6.1 A
31.5 A
31.5 A

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2006-01-03
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

BournsSMCJ150A
TVS Diode, Unidirectional, 150 V, 243 V, DO-214AB (SMC), 2 Pins
Littelfuse1.5SMC180A
1.5SMC Series 6.5 W 189 V Uni-Directional Surface Mount TVS Diode - SMC
TVS Diode, TRANSZORB 1.5KE Series, Unidirectional, 171 V, 274 V, DO-201, 2 Pins
TVS Diode, TRANSZORB SMCJ, Unidirectional, 170 V, 275 V, DO-214AB (SMC), 2 Pins
Littelfuse1.5KE200A
1.5KE Series 274 V 1.5 kW Through Hole Uni-Directional TVS Diode - DO-201
BournsSMCJ160A
5.8A 259V 1.5kW 178V Unidirectional 160V DO-214AB(SMC) ESD and Surge Protection (TVS/ESD) ROHS

Descriptions

Descriptions of Vishay 1.5KE180A-E3/54 provided by its distributors.

Diode TVS Single Uni-Dir 154V 1.5KW 2-Pin Case 1.5KE T/R
1500 W 180 V Uni DirectionalThrough Hole Transient Voltage Suppressor Diode
TVS DIODE, 1.5KW, 180V, 1.5KE; Product Range: TRANSZORB 1.5KE Series; TVS Polarity: Unidirectional; Reverse Standoff Voltage: 154V; Clamping Voltage Max: 246V; Diode Case Style: DO-201; No. of Pins: 2Pins; Mi
TVS DIODE, 1.5KW, 180V, 1.5KE; TVS Polar; TVS DIODE, 1.5KW, 180V, 1.5KE; Reverse Stand-Off Voltage Vrwm:154V; Breakdown Voltage Range:171V to 189V; Clamping Voltage Vc Max:246V; Peak Pulse Current Ippm:6.1A; Diode Case Style:1.5KE; No. of Pins:2; Power Dissipation Pd:6.5W

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1.5KE180A-E354