Sprague TMCHC1C476MTRF

Solid Tantalum Surface Mount Chip Capacitors, Molded Case, High Reliability
$ 0.217
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sprague TMCHC1C476MTRF.

IHS

Datasheet14 pages5 years ago
Datasheet2 pages18 years ago

CAD Models

Download Sprague TMCHC1C476MTRF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.217
$ 0.407
Stock
412
10,735
Authorized Distributors
1
4
Capacitance
47 µF
47 µF
Mount
Surface Mount
Surface Mount
Case/Package
-
2212
Voltage Rating (DC)
16 V
16 V
Tolerance
-
20 %
ESR (Equivalent Series Resistance)
2.2 Ω
2.2 Ω
Leakage Current
3.76 µA
7.5 µA
Dissipation Factor
-
8 %

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2014-11-24
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Sprague TMCHC1C476MTRF provided by its distributors.

Solid Tantalum Surface Mount Chip Capacitors, Molded Case, High Reliability
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2313
CAP TANT 47UF 20% 16V SMD

Manufacturer Aliases

Sprague has several brands around the world that distributors may use as alternate names. Sprague may also be known as the following names:

  • SPR
  • SPRAG
  • SPRA
  • SPRG
  • SPRAUGE
  • SPG
  • SPRAGU
  • SPRAGUE ELECTRIC CO
  • SGU
  • SPARGUE
  • SPRAGE
  • SPRAGUE-GOODMAN
  • SPRAGUE ATOM
  • SPRAGUE POWERLYTIC
  • SPRAGUE SANFORD
  • SPRGE
  • SPRAGUE ELECTRIC COMPANY
  • SPRAGUE/G
  • Sprague - Goodman Electronics
  • SPRAGUE-GOODMAN (VA)
  • EXTRALYTIC/SPRAGUE
  • SPRAGUE ELECTRI
  • GI/SPRAGUE
  • SPRAGUE/86'S
  • HI-Q/SPRAGUE