Sprague M39006/22-0648H

Tantalum Capacitor, Polarized, Tantalum (wet), 125V, 10% +Tol, 10% -Tol, 9uF, Through Hole Mount
$ 68.71
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sprague M39006/22-0648H.

IHS

Datasheet13 pages3 years ago
Datasheet22 pages14 years ago

Arrow Electronics

Alternate Parts

Price @ 1000
$ 68.71
$ 37.269
$ 37.269
Stock
1
1
1
Authorized Distributors
2
2
2
Capacitance
9 µF
9 µF
9 µF
Mount
-
-
-
Case/Package
Axial
Axial
Axial
Voltage Rating (DC)
125 V
125 V
125 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
-
-
-
Leakage Current
1 µA
1 µA
1 µA
Dissipation Factor
5 %
5 %
5 %

Supply Chain

Country of OriginIsrael, USA
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1992-04-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Cap Tant Solid 8.2uF 20V 10% (4.57 X 8.76mm) Axial 125°C Ammo Pack
Cap Tant Solid 8.2uF 35V 10% (4.57 X 10.67mm) Axial 125°C Ammo Pack
Tantalum Capacitor, Polarized, Tantalum (wet), 60V, 20% +Tol, 20% -Tol, 8.2uF, Through Hole Mount

Descriptions

Descriptions of Sprague M39006/22-0648H provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (wet), 125V, 10% +Tol, 10% -Tol, 9uF, Through Hole Mount
Cap Tant Wet 9uF 125V 10% (7.92 X 17.88mm) Axial (0.01%FR) 125°C
Cap,9Uf,25Vdc,10-% Tol,10+% Tol, clr79-Milstyle |Vishay M39006/22-0648H
CAP TANT 9UF 10% 125V AXIAL
9UF 125V 10%T2R

Manufacturer Aliases

Sprague has several brands around the world that distributors may use as alternate names. Sprague may also be known as the following names:

  • SPR
  • SPRAG
  • SPRA
  • SPRG
  • SPRAUGE
  • SPG
  • SPRAGU
  • SPRAGUE ELECTRIC CO
  • SGU
  • SPARGUE
  • SPRAGE
  • SPRAGUE-GOODMAN
  • SPRAGUE ATOM
  • SPRAGUE POWERLYTIC
  • SPRAGUE SANFORD
  • SPRGE
  • SPRAGUE ELECTRIC COMPANY
  • SPRAGUE/G
  • Sprague - Goodman Electronics
  • SPRAGUE-GOODMAN (VA)
  • EXTRALYTIC/SPRAGUE
  • SPRAGUE ELECTRI
  • GI/SPRAGUE
  • SPRAGUE/86'S
  • HI-Q/SPRAGUE

Part Number Aliases

This part may be known by these alternate part numbers:

  • M39006220648H
  • M39006\22-0648H