Sprague M39006/22-0047

Tantalum Capacitor, Polarized, Tantalum (wet), 10V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
$ 47.981
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sprague M39006/22-0047.

IHS

Datasheet13 pages3 years ago
Datasheet13 pages4 years ago
Datasheet22 pages14 years ago
Datasheet21 pages22 years ago

_legacy Avnet

Inventory History

3 month trend:
-100%

Alternate Parts

Price @ 1000
$ 47.981
$ 43.588
Stock
30
9
Authorized Distributors
2
1
Capacitance
100 µF
100 µF
Mount
-
-
Case/Package
Metal
Axial
Voltage Rating (DC)
10 V
10 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Leakage Current
1 µA
1 µA
Dissipation Factor
15 %
15 %

Supply Chain

Country of OriginIsrael, USA
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-09-30
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Tantalum Capacitor, Polarized, Tantalum (wet), 30V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
Yageo GroupT110D107M020AS
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
Yageo GroupT110C107M010AT
Cap Tant Solid 100uF 10V 20% (7.34 X 17.42mm) Axial 1 Ohm 125C Bulk
Yageo GroupT110D107M020AT
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
Cap Tant Wet 100uF 25V 20% (7.92 X 20.22mm) Axial 4 Ohm 125°C Plastic Tray
152D Series 100 uF 35 V ±20% Axial Solid Electrolyte Tantalum Capacitor
Yageo GroupT140D107M030AS
Cap Tant Solid 100uF 30V 20% (8.92 X 19.96mm) Axial 0.5 Ohm 125C Bulk
138D Series 100 uF ±20 % 25 V Axial Through Hole Wet Tantalum Capacitor

Descriptions

Descriptions of Sprague M39006/22-0047 provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (wet), 10V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
Cap Tant Wet 100uF 10V 20% (7.92 X 17.88mm) Axial (1%FR) 125°C
Axial,wet Ta,100Uf,10V,20%,t2 Case,m Lvl,blk Rohs Compliant: No
100UF 10V 20% T2M

Manufacturer Aliases

Sprague has several brands around the world that distributors may use as alternate names. Sprague may also be known as the following names:

  • SPR
  • SPRAG
  • SPRA
  • SPRG
  • SPRAUGE
  • SPG
  • SPRAGU
  • SPRAGUE ELECTRIC CO
  • SGU
  • SPARGUE
  • SPRAGE
  • SPRAGUE-GOODMAN
  • SPRAGUE ATOM
  • SPRAGUE POWERLYTIC
  • SPRAGUE SANFORD
  • SPRGE
  • SPRAGUE ELECTRIC COMPANY
  • SPRAGUE/G
  • Sprague - Goodman Electronics
  • SPRAGUE-GOODMAN (VA)
  • EXTRALYTIC/SPRAGUE
  • SPRAGUE ELECTRI
  • GI/SPRAGUE
  • SPRAGUE/86'S
  • HI-Q/SPRAGUE

Part Number Aliases

This part may be known by these alternate part numbers:

  • M39006/22-0047.