Sprague M39006/21-0158

Tantalum Capacitor, Polarized, Tantalum (wet), 75V, 10% +Tol, 10% -Tol, 180uF, Through Hole Mount
$ 65.435
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sprague M39006/21-0158.

IHS

Datasheet11 pages3 years ago
Datasheet22 pages14 years ago
Datasheet21 pages22 years ago

Arrow Electronics

CAD Models

Download Sprague M39006/21-0158 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 65.435
$ 65.85
$ 65.85
Stock
1
109
109
Authorized Distributors
1
6
6
Capacitance
180 µF
180 µF
180 µF
Mount
-
-
-
Case/Package
Axial
Metal
Metal
Voltage Rating (DC)
75 V
75 V
75 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
-
1.8 Ω
1.8 Ω
Leakage Current
9 µA
9 µA
9 µA
Dissipation Factor
24.4 %
-
-

Supply Chain

Country of OriginIsrael
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1992-04-01
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Tantalum Capacitor, Polarized, Tantalum (wet), 75V, 10% +Tol, 10% -Tol, 180uF, Through Hole Mount
Military 180 uF 75 V ±10% 10.31 X 21.03 mm Axial Wet Tantalum Capacitor
Cap Tant Wet 180uF 75V 10% (10.31 X 21.03mm) Axial (0.1%FR) 125C
Cap Tant Wet 180uF 75V 10% (10.31 X 21.03mm) Axial (0.01%FR) 125C
Tantalum Capacitor, Polarized, Tantalum (wet), 25V, 10% +Tol, 10% -Tol, 180uF, Through Hole Mount
CAPACITOR;TANTALUM;CAP 180 UF;10%;VOL-RTG 25 VDC;AXIAL;ESR 1.92 OHMS;W/O SLEEVE

Descriptions

Descriptions of Sprague M39006/21-0158 provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (wet), 75V, 10% +Tol, 10% -Tol, 180uF, Through Hole Mount
CAP TANT 180UF 10% 75V AXIAL
180UF 75V 10% T3M

Manufacturer Aliases

Sprague has several brands around the world that distributors may use as alternate names. Sprague may also be known as the following names:

  • SPR
  • SPRAG
  • SPRA
  • SPRG
  • SPRAUGE
  • SPG
  • SPRAGU
  • SPRAGUE ELECTRIC CO
  • SGU
  • SPARGUE
  • SPRAGE
  • SPRAGUE-GOODMAN
  • SPRAGUE ATOM
  • SPRAGUE POWERLYTIC
  • SPRAGUE SANFORD
  • SPRGE
  • SPRAGUE ELECTRIC COMPANY
  • SPRAGUE/G
  • Sprague - Goodman Electronics
  • SPRAGUE-GOODMAN (VA)
  • EXTRALYTIC/SPRAGUE
  • SPRAGUE ELECTRI
  • GI/SPRAGUE
  • SPRAGUE/86'S
  • HI-Q/SPRAGUE

Part Number Aliases

This part may be known by these alternate part numbers:

  • M39006\21-0158