Sprague M39003/03-0338

Cap Tant Solid 150uF 15V 10% (7.34 X 17.42mm) Axial (0.01%FR)
$ 18.73
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sprague M39003/03-0338.

IHS

Datasheet6 pages3 years ago

New Yorker Electronics

Inventory History

3 month trend:
-99.01%

Alternate Parts

Price @ 1000
$ 18.73
$ 26.87
Stock
1
2
Authorized Distributors
5
5
Capacitance
150 µF
150 µF
Mount
-
-
Case/Package
Metal
Metal
Voltage Rating (DC)
15 V
15 V
Tolerance
10 %
10 %
ESR (Equivalent Series Resistance)
-
-
Leakage Current
15 µA
15 µA
Dissipation Factor
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Yageo GroupT110D157K015AT
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 150uF, Through Hole Mount
Yageo GroupT140D157K020AS
Cap Tant Solid 150uF 20V 10% (8.92 X 19.96mm) Axial 0.5 Ohm 125C Bulk
Cap Tant Solid 150uF 15V 10% (8.92 X 19.96mm) Axial 125C Bulk
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 150uF, Through Hole Mount
Yageo GroupT140C157K015AS
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 150uF, Through Hole Mount
Cap Tant Solid 150uF 10V 10% (8.92 X 19.96mm) Axial 125°C Bulk

Descriptions

Descriptions of Sprague M39003/03-0338 provided by its distributors.

Cap Tant Solid 150uF 15V 10% (7.34 X 17.42mm) Axial (0.01%FR)
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 150uF, Through Hole Mount
Capacitor,150Uf,15Vdc,10-% Tol,10+% Tol,csr23-Milstyle |Vishay M39003/03-0338
378D157X9015R2BRZ: Solid-Electrolyte TANTALEX Capacitors, Military MIL-PRF-39003/03 Qualified, Style CSR23

Manufacturer Aliases

Sprague has several brands around the world that distributors may use as alternate names. Sprague may also be known as the following names:

  • SPR
  • SPRAG
  • SPRA
  • SPRG
  • SPRAUGE
  • SPG
  • SPRAGU
  • SPRAGUE ELECTRIC CO
  • SGU
  • SPARGUE
  • SPRAGE
  • SPRAGUE-GOODMAN
  • SPRAGUE ATOM
  • SPRAGUE POWERLYTIC
  • SPRAGUE SANFORD
  • SPRGE
  • SPRAGUE ELECTRIC COMPANY
  • SPRAGUE/G
  • Sprague - Goodman Electronics
  • SPRAGUE-GOODMAN (VA)
  • EXTRALYTIC/SPRAGUE
  • SPRAGUE ELECTRI
  • GI/SPRAGUE
  • SPRAGUE/86'S
  • HI-Q/SPRAGUE

Part Number Aliases

This part may be known by these alternate part numbers:

  • M39003\03-0338