
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TTI | M39003/03-0137 | 40 | 1 | Tray | 5h | |||||||
| Newark | M39003/03-0137 | 0 | 100 | |||||||||
| New Yorker Electronics | M39003/03-0137 | 0 | 100 | 11h | ||||||||
| Avnet | M39003/03-0137 | 0 | 100 | 4h | ||||||||
| Arrow Electronics | M39003/03-0137 | 0 | 100 |
Download datasheets and manufacturer documentation for Sprague M39003/03-0137.
Download Sprague M39003/03-0137 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Sprague M39003/03-0137 provided by its distributors.
Sprague has several brands around the world that distributors may use as alternate names. Sprague may also be known as the following names:
Download datasheets and manufacturer documentation for Sprague M39003/03-0137.