Sprague M39003/03-0131

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 560uF, Through Hole Mount
$ 40.225
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sprague M39003/03-0131.

IHS

Datasheet6 pages3 years ago

New Yorker Electronics

Alternate Parts

Price @ 1000
$ 40.225
$ 64.06
$ 64.06
Stock
11
231
231
Authorized Distributors
5
5
5
Capacitance
560 µF
560 µF
560 µF
Mount
-
-
-
Case/Package
Metal
Metal
Metal
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
-
-
-
Leakage Current
30 µA
30 µA
30 µA
Dissipation Factor
10 %
10 %
10 %

Supply Chain

Country of OriginIsrael
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-09-30
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Yageo GroupT140D567K010AS
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 560uF, Through Hole Mount
Tantalum Capacitor, Polarized, Tantalum (wet), 6V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount
Cap Tant Wet 560uF 6V 20% (10.31 X 23.4mm) Axial 3 Ohm 125°C Plastic Tray
Tantalum Capacitor, Polarized, Tantalum (wet), 15V, 20% +Tol, 20% -Tol, 540uF, Through Hole Mount

Descriptions

Descriptions of Sprague M39003/03-0131 provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 560uF, Through Hole Mount
Cap,560Uf,10Vdc,10-% Tol,10+% Tol |Vishay M39003/03-0131
178D567X9010S2BMZ: Solid-Electrolyte TANTALEX Capacitors, Military MIL-PRF-39003/03 Qualified, Style CSR23
CAP TANT 560UF 10% 10V AXIAL
560UF 10V 10% D M-FR

Manufacturer Aliases

Sprague has several brands around the world that distributors may use as alternate names. Sprague may also be known as the following names:

  • SPR
  • SPRAG
  • SPRA
  • SPRG
  • SPRAUGE
  • SPG
  • SPRAGU
  • SPRAGUE ELECTRIC CO
  • SGU
  • SPARGUE
  • SPRAGE
  • SPRAGUE-GOODMAN
  • SPRAGUE ATOM
  • SPRAGUE POWERLYTIC
  • SPRAGUE SANFORD
  • SPRGE
  • SPRAGUE ELECTRIC COMPANY
  • SPRAGUE/G
  • Sprague - Goodman Electronics
  • SPRAGUE-GOODMAN (VA)
  • EXTRALYTIC/SPRAGUE
  • SPRAGUE ELECTRI
  • GI/SPRAGUE
  • SPRAGUE/86'S
  • HI-Q/SPRAGUE

Part Number Aliases

This part may be known by these alternate part numbers:

  • M39003030131
  • M39003\03-0131