Sprague M39003/01-2401

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 75V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount
$ 15.077
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sprague M39003/01-2401.

IHS

Datasheet12 pages3 years ago

New Yorker Electronics

Alternate Parts

Price @ 1000
$ 15.077
$ 15.061
Stock
1,900
3
Authorized Distributors
5
4
Capacitance
1 µF
1 µF
Mount
-
-
Case/Package
Metal
Metal
Voltage Rating (DC)
75 V
75 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Leakage Current
300 nA
300 nA
Dissipation Factor
-
-

Supply Chain

Country of OriginIsrael
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2001-01-15
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Yageo GroupT110A105M035AT
Cap Tant Solid 1uF 35V 20% (3.43 X 7.26mm) Axial 8 Ohm 125C Bulk
Yageo GroupT110B105M075AS
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 75V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount
Yageo GroupT110A105M035AS
Cap Tant Solid 1uF 35V 20% (3.43 X 7.26mm) Axial 8 Ohm 125C Bulk
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount

Descriptions

Descriptions of Sprague M39003/01-2401 provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 75V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount
Cap Tant Solid 1uF 75V 20% (4.7 X 12.04mm) Axial (1%FR)
Cap,1Uf,75Vdc,20-% Tol,20+% Tol |Vishay M39003/01-2401
176D105X0075B2BMZ: Solid-Electrolyte TANTALEX Capacitors, Military MIL-PRF-39003/01 Qualified, Styles CSR13

Manufacturer Aliases

Sprague has several brands around the world that distributors may use as alternate names. Sprague may also be known as the following names:

  • SPR
  • SPRAG
  • SPRA
  • SPRG
  • SPRAUGE
  • SPG
  • SPRAGU
  • SPRAGUE ELECTRIC CO
  • SGU
  • SPARGUE
  • SPRAGE
  • SPRAGUE-GOODMAN
  • SPRAGUE ATOM
  • SPRAGUE POWERLYTIC
  • SPRAGUE SANFORD
  • SPRGE
  • SPRAGUE ELECTRIC COMPANY
  • SPRAGUE/G
  • Sprague - Goodman Electronics
  • SPRAGUE-GOODMAN (VA)
  • EXTRALYTIC/SPRAGUE
  • SPRAGUE ELECTRI
  • GI/SPRAGUE
  • SPRAGUE/86'S
  • HI-Q/SPRAGUE

Part Number Aliases

This part may be known by these alternate part numbers:

  • M39003\01-2401