Vishay Small Signal BAT46W-V-GS08

Rectifier Diode Small Signal Schottky 100V 0.15A Automotive 2-Pin SOD-123 T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay Small Signal BAT46W-V-GS08.

IHS

Datasheet4 pages14 years ago

Future Electronics

_legacy Avnet

element14

Jameco

Alternate Parts

Price @ 1000
$ 0.113
$ 0.113
Stock
339,881
4,504,572
4,504,572
Authorized Distributors
0
6
6
Mount
-
Surface Mount
Surface Mount
Case/Package
-
-
-
Forward Voltage
250 mV
250 mV
250 mV
Reverse Voltage (DC)
-
-
-
Average Rectified Current
-
150 mA
150 mA
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
-
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date2006-09-29
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2013-09-11
LTD Date2014-03-11

Descriptions

Descriptions of Vishay Small Signal BAT46W-V-GS08 provided by its distributors.

Rectifier Diode Small Signal Schottky 100V 0.15A Automotive 2-Pin SOD-123 T/R
SMALL SIGNAL SCHOTTKY DIODE Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.15A, 100V V(RRM), Silicon
SCHOTTKY, 100V, 150MA, SOD-123 | Vishay / Small Signal & Opto Products (SSP) BAT46W-V-GS08
Diode; Diode Type:Schottky; Repetitive Reverse Voltage Max, Vrrm:100V; Forward Current, If(AV):150mA; Forward Voltage Max, VF:1V; Forward Surge Current Max, Ifsm:750mA; Operating Temperature Range:-65°C to +125°C ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay Small Signal has several brands around the world that distributors may use as alternate names. Vishay Small Signal may also be known as the following names:

  • Vishay / Small Signal & Opto Products (SSP)
  • Vishay / Small Signal Diodes

Part Number Aliases

This part may be known by these alternate part numbers:

  • BAT46W-V-GS-08
  • BAT46WVGS08