Vishay WSLT2010R0200FEK18

WSLT Series 1210 1 W 0.02 Ohm ±1% ±75 ppm/°C SMT Power Metal Strip® Resistor
$ 0.78
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSLT2010R0200FEK18.

IHS

Datasheet4 pages4 years ago

Future Electronics

Alternate Parts

Price @ 1000
$ 0.78
$ 0.48
Stock
1
19,550
Authorized Distributors
2
6
Resistance
20 mΩ
20 mΩ
Case/Package
2010
2010
Tolerance
1 %
1 %
Power Rating
1 W
1 W
Composition
Metal Strip
Metal Strip
Temperature Coefficient
75 ppm/°C
75 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Res Current Sense Metal Foil 2512 0.022 Ohm 1% 1W ±50ppm/°C Molded Paper T/R
TE ConnectivityTLR3A10DR018FTDG
RESISTOR, METAL , R018, 1.0W, 1%, 2512
Smd Current Sense Resistors, 0.022 Ohm, 500 Mw, - 1%, 1206 [3216 Metric] Rohs Compliant: Yes

Descriptions

Descriptions of Vishay WSLT2010R0200FEK18 provided by its distributors.

WSLT Series 1210 1 W 0.02 Ohm ±1% ±75 ppm/°C SMT Power Metal Strip® Resistor
Fixed Resistor, Metal Strip, 1W, 0.02ohm, 0.1414V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2010
CURRENT SENSE, RESISTOR, WSLT2010-18.021%EKE3
RES 0.02 OHM 1% 1W 2010
WSLT2010-18 .02 1% EK e3

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric