Vishay WSLP3921L2000FEK

Fixed Resistor, Metal Strip, 9W, 0.0002ohm, 0.0425V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 3921
$ 1.587
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSLP3921L2000FEK.

IHS

Datasheet5 pages3 years ago

Alternate Parts

Price @ 1000
$ 1.587
$ 1.51
Stock
1
193,621
Authorized Distributors
3
6
Resistance
200 µΩ
200 µΩ
Case/Package
3921
3921
Tolerance
1 %
1 %
Power Rating
9 W
9 W
Composition
Metal Strip
Metal Strip
Temperature Coefficient
150 ppm/°C
150 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Yageo GroupPU3921FKOP90U2L
Current Sense Resistors - SMD 3921 1% 9W .0002 OHM 325 PPM AEC-Q200
Yageo GroupPU3921FKN130U2L
Res Metal Plate 3921 0.0002 Ohm 1% 3W ±175ppm/C Pad SMD T/R Automotive

Descriptions

Descriptions of Vishay WSLP3921L2000FEK provided by its distributors.

Fixed Resistor, Metal Strip, 9W, 0.0002ohm, 0.0425V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 3921
RES SMD 200 UOHM 1% 9W 3921
CURRENT SENSE, RESISTOR, WSLP3921.00021%EK
WSLP3921 .0002 1% EK

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric