Vishay WSLP27261L300FEB

Fixed Resistor, Metal Strip, 5W, 0.0013ohm, 0.081V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2726
$ 1.28
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSLP27261L300FEB.

IHS

Datasheet5 pages5 years ago

Alternate Parts

Price @ 1000
$ 1.28
$ 1.42
Stock
1
48,985
Authorized Distributors
2
6
Resistance
1.3 mΩ
1.3 mΩ
Case/Package
2726
2726
Tolerance
1 %
1 %
Power Rating
5 W
5 W
Composition
Metal Strip
Metal Strip
Temperature Coefficient
75 ppm/°C
75 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Fixed Resistor, Metal Strip, 3W, 0.0013ohm, 0.0624V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2726

Descriptions

Descriptions of Vishay WSLP27261L300FEB provided by its distributors.

Fixed Resistor, Metal Strip, 5W, 0.0013ohm, 0.081V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2726
CURRENT SENSE, RESISTOR, WSLP2726.00131%EB
RES 0.0013 OHM 1% 7W 2726
WSLP2726 .0013 1% EB

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric