Vishay WSL3637R0100DTB

Fixed Resistor, Metal Strip, 3W, 0.01ohm, 0.1732V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 3637
$ 2.58
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSL3637R0100DTB.

IHS

Datasheet5 pages3 years ago

Alternate Parts

Price @ 1000
$ 2.58
$ 1.446
Stock
1
102,993
Authorized Distributors
2
6
Resistance
10 mΩ
10 mΩ
Case/Package
3637
3637
Tolerance
0.5 %
0.5 %
Power Rating
3 W
3 W
Composition
Metal Strip
Metal Strip
Temperature Coefficient
50 ppm/°C
50 ppm/°C

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2017-07-05
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Res Metal Strip 3637 0.009 Ohm 1% 3W ±50ppm/C Sulfur Resistant Wide Terminal SMD Automotive T/R
Fixed Resistor, Metal Strip, 3W, 0.009ohm, 0.1643V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 3637

Descriptions

Descriptions of Vishay WSL3637R0100DTB provided by its distributors.

Fixed Resistor, Metal Strip, 3W, 0.01ohm, 0.1732V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 3637
WSL-3637 .01 .5% R79
RES 0.01 OHM 0.5% 3W 3637

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric