Vishay WSL36372L000DBA

Fixed Resistor, Metal Strip, 3W, 0.002ohm, 0.0775V, 0.5% +/-Tol, 75ppm/Cel, Surface Mount, 3637
$ 3.93
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSL36372L000DBA.

IHS

Datasheet5 pages3 years ago

Alternate Parts

Price @ 1000
$ 3.93
$ 1.84
Stock
1
117,340
Authorized Distributors
2
6
Resistance
2 mΩ
2 mΩ
Case/Package
3637
3637
Tolerance
0.5 %
0.5 %
Power Rating
3 W
3 W
Composition
Metal Strip
Metal Strip
Temperature Coefficient
75 ppm/°C
75 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Vishay WSL36372L000DBA provided by its distributors.

Fixed Resistor, Metal Strip, 3W, 0.002ohm, 0.0775V, 0.5% +/-Tol, 75ppm/Cel, Surface Mount, 3637
Res Metal Strip 3637 2MilliOhm 0.5% 3W ±75ppm/°C Molded Bulk
WSL-3637 .002 .5% B43
RES 0.002 OHM 0.5% 3W 3637

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric