Vishay WSL2816R0400DBA

Fixed Resistor, Metal Strip, 2W, 0.04ohm, 0.2828V, 0.5% +/-Tol, 75ppm/Cel, Surface Mount, 2816
$ 3.43
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSL2816R0400DBA.

IHS

Datasheet5 pages2 years ago

Alternate Parts

Price @ 1000
$ 3.43
$ 1.33
Stock
1
4,000
Authorized Distributors
2
4
Resistance
40 mΩ
40 mΩ
Case/Package
2816
2816
Tolerance
0.5 %
0.5 %
Power Rating
2 W
2 W
Composition
Metal Strip
Metal Strip
Temperature Coefficient
75 ppm/°C
75 ppm/°C

Supply Chain

Country of OriginIceland, Mexico, USA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2007-04-19
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Vishay WSL2816R0400DBA provided by its distributors.

Fixed Resistor, Metal Strip, 2W, 0.04ohm, 0.2828V, 0.5% +/-Tol, 75ppm/Cel, Surface Mount, 2816
WSL-2816 .04 .5% B43
RES 0.04 OHM 0.5% 2W 2816

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric