Vishay WSL2512R5000DBA

Fixed Resistor, Metal Strip, 1W, 0.5ohm, 0.7071V, 0.5% +/-Tol, 75ppm/Cel, Surface Mount, 2512
$ 2.34
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSL2512R5000DBA.

IHS

Datasheet5 pages2 years ago

Alternate Parts

Price @ 1000
$ 2.34
$ 1.035
Stock
1
92,686
Authorized Distributors
2
6
Resistance
500 mΩ
500 mΩ
Case/Package
2512
2512
Tolerance
0.5 %
0.5 %
Power Rating
1 W
1 W
Composition
Metal Strip
Metal Strip
Temperature Coefficient
75 ppm/°C
75 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Res Metal Strip 2512 0.5 Ohm 1% 1W ±75ppm/°C Molded SMD SMD Embossed Plastic T/R
Fixed Resistor, Metal Strip, 1W, 0.5ohm, 0.7071V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2512
Res Metal Strp 2512 470M Ohm 1% 1W 75Ppm/ C Smd Embossed Rohs Compliant: Yes
Yageo GroupPT2512FK-7W0R5L
Res Thick Film 2512 0.5 Ohm 1% 2W ±75ppm/C Pad SMD Automotive T/R
Yageo GroupPT2512FK-070R5L
PT Series 2512 1 W 0.5 Ohm ±1 % ±75 ppm/°C SMT Thick Film Chip Resistor
KOA SpeerSL1TTER500F
Res Thick Film 2512 0.5 Ohm 1% 1W ±100ppm/C J-Lead SMD Automotive T/R

Descriptions

Descriptions of Vishay WSL2512R5000DBA provided by its distributors.

Fixed Resistor, Metal Strip, 1W, 0.5ohm, 0.7071V, 0.5% +/-Tol, 75ppm/Cel, Surface Mount, 2512
WSL-2512 .5 .5% B43
RES 0.5 OHM 0.5% 1W 2512

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric