Vishay WSL2512R1400FBA

Fixed Resistor, Metal Strip, 1W, 0.14ohm, 0.3742V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2512
$ 1.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSL2512R1400FBA.

IHS

Datasheet5 pages2 years ago

Alternate Parts

Price @ 1000
$ 1.13
$ 0.468
$ 0.468
Stock
1
26,292
26,292
Authorized Distributors
2
6
6
Resistance
140 mΩ
140 mΩ
140 mΩ
Case/Package
2512
2512
2512
Tolerance
1 %
1 %
1 %
Power Rating
1 W
1 W
1 W
Composition
Metal Strip
Metal Strip
Metal Strip
Temperature Coefficient
75 ppm/°C
75 ppm/°C
75 ppm/°C

Supply Chain

Country of OriginIsrael, Mexico, USA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2004-08-31
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Res Metal Strip 2512 0.13 Ohm 1% 1W ±75ppm/C Pad SMD Automotive
TE ConnectivityTL3AR15FTDG
Res Metal Foil 2512 0.15 Ohm 1% 1W ±75ppm/C Pad SMD T/R
Res Thick Film 2512 0.14 Ohm 1% 1W ±100ppm/C Pad SMD Automotive T/R
Yageo GroupRL2512FK-070R15L
1W Thick Film Resistors ±1% ±600ppm/℃ 150mΩ 2512 Chip Resistor - Surface Mount ROHS
Res Thick Film 2512 0.15 Ohm 1% 1W ±100ppm/C Pad SMD Automotive T/R
KOA SpeerSL1TTER150F
Res Metal Plate 2512 0.15 Ohm 1% 1W ±100ppm/C J-Lead SMD Automotive T/R

Descriptions

Descriptions of Vishay WSL2512R1400FBA provided by its distributors.

Fixed Resistor, Metal Strip, 1W, 0.14ohm, 0.3742V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2512
CURRENT SENSE, RESISTOR, WSL-2512.141%B43
RES 0.14 OHM 1% 1W 2512
WSL-2512 .14 1% B43
RESISTOR, CURRENT SENSE, 0.14OHM, 1W, 1%; Resistance:0.14ohm; Resistance Tolerance:± 1%; Power Rating:1W; Series:WSL; Temperature Coefficient:± 75ppm/°C; Resistor Element Material:Bare Metal; Resistor Case Style:2512 ;RoHS Compliant: No

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric