Vishay WSL25125L500FEK

Fixed Resistor, Metal Strip, 1W, 0.0055ohm, 0.0742V, 1% +/-Tol, 110ppm/Cel, Surface Mount, 2512
$ 0.84
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSL25125L500FEK.

IHS

Datasheet5 pages2 years ago

Alternate Parts

Price @ 1000
$ 0.84
$ 1.417
Stock
1
8,000
Authorized Distributors
2
4
Resistance
5.5 mΩ
5.5 mΩ
Case/Package
2512
2512
Tolerance
1 %
1 %
Power Rating
1 W
1 W
Composition
Metal Strip
Metal Strip
Temperature Coefficient
110 ppm/°C
110 ppm/°C

Supply Chain

Country of OriginIsrael, Mexico, USA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2004-08-31
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

PanasonicERJM1WSF5M0U
SMD Current Sense Resistor, 5 Milliohm, ± 1%, 1 W, 2512 [6432 Metric], Metal Plate
PanasonicERJM1WSF6M0U
Res Thick Film 2512 0.006 Ohm 1% 1W ±100ppm/°C Molded SMD Embossed Carrier T/R
Res Metal Strp 2512 6M Ohm 1% 1W 110Ppm/ C Smd Embossed Rohs Compliant: Yes
Res Metal Strip 2512 0.006 Ohm 1% 1W ±110ppm/C Molded SMD Automotive Embossed Plastic T/R
Current Sense Resistors - SMD; YAGEO; PR2512FKF070R005L; 5 mOhm; 2512; 100 ppm/°C; 1 %
Fixed Resistor, Metal Strip, 1W, 0.005ohm, 0.0707V, 1% +/-Tol, 95ppm/Cel, Surface Mount, 2512

Descriptions

Descriptions of Vishay WSL25125L500FEK provided by its distributors.

Fixed Resistor, Metal Strip, 1W, 0.0055ohm, 0.0742V, 1% +/-Tol, 110ppm/Cel, Surface Mount, 2512
CURRENT SENSE, RESISTOR, WSL-2512.00551%EKE3
RES 0.0055 OHM 1% 1W 2512
WSL-2512 .0055 1% EK e3

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric