Vishay WSL25123L500FEK

Fixed Resistor, Metal Strip, 1W, 0.0035ohm, 0.0592V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 2512
$ 1.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSL25123L500FEK.

IHS

Datasheet5 pages2 years ago

Alternate Parts

Price @ 1000
$ 1.05
$ 0.718
Stock
1
190,784
Authorized Distributors
2
6
Resistance
3.5 mΩ
3.5 mΩ
Case/Package
2512
2512
Tolerance
1 %
1 %
Power Rating
1 W
1 W
Composition
Metal Strip
Metal Strip
Temperature Coefficient
150 ppm/°C
150 ppm/°C

Supply Chain

Country of OriginIsrael, Mexico, USA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2004-08-31
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

PanasonicERJ-M1WSF3M5U
Res Thick Film 2512 0.0035 Ohm 1% 1W Molded SMD Embossed Carrier T/R

Descriptions

Descriptions of Vishay WSL25123L500FEK provided by its distributors.

Fixed Resistor, Metal Strip, 1W, 0.0035ohm, 0.0592V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 2512
CURRENT SENSE, RESISTOR, WSL-2512.00351%EKE3
RES 0.0035 OHM 1% 1W 2512
WSL-2512 .0035 1% EK e3

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric