Vishay WSL25123L000DBA

Fixed Resistor, Metal Strip, 1W, 0.003ohm, 0.0548V, 0.5% +/-Tol, 150ppm/Cel, Surface Mount, 2512
$ 3.55
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSL25123L000DBA.

IHS

Datasheet5 pages2 years ago

Alternate Parts

Price @ 1000
$ 3.55
$ 1.56
Stock
1
17,418
Authorized Distributors
2
4
Resistance
3 mΩ
3 mΩ
Case/Package
2512
2512
Tolerance
0.5 %
0.5 %
Power Rating
1 W
1 W
Composition
Metal Strip
Metal Strip
Temperature Coefficient
150 ppm/°C
150 ppm/°C

Supply Chain

Country of OriginIsrael, Mexico, USA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2007-04-19
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Res Metal Strip 2512 0.003 Ohm 0.5% 1W ±75ppm/C Pad SMD Automotive T/R
PanasonicERJ-M1WTF3M0U
Res Thick Film 2512 0.003 Ohm 1% 1W 50ppm/°C to 150ppm/°C Molded SMD Embossed Carrier T/R
PanasonicERJM1WTJ3M0U
SMD Current Sense Resistor, 3 Milliohm, ± 5%, 1 W, 2512 [6432 Metric], Metal Plate
Res Metal Strip 2512 0.003 Ohm 1% 3W ±150ppm/C Sulfur Resistant Pad SMD Automotive T/R
.0033 OHM .5% 1W 75PPM
PanasonicERJM1WSF3M0U
SMD Current Sense Resistor, 3 Milliohm, ± 1%, 1 W, 2512 [6432 Metric], Metal Plate

Descriptions

Descriptions of Vishay WSL25123L000DBA provided by its distributors.

Fixed Resistor, Metal Strip, 1W, 0.003ohm, 0.0548V, 0.5% +/-Tol, 150ppm/Cel, Surface Mount, 2512
WSL-2512 .003 .5% B43
RES 0.003 OHM 0.5% 1W 2512

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric