Vishay WSL2010R3000DTA

Fixed Resistor, Metal Strip, 0.5W, 0.3ohm, 0.3873V, 0.5% +/-Tol, 75ppm/Cel, Surface Mount, 2010
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSL2010R3000DTA.

IHS

Datasheet5 pages2 years ago

Alternate Parts

Price @ 1000
$ 0.103
Stock
1
15
Authorized Distributors
3
4
Resistance
300 mΩ
300 mΩ
Case/Package
2010
2010
Tolerance
0.5 %
0.5 %
Power Rating
500 mW
500 mW
Composition
Metal Strip
Metal Strip
Temperature Coefficient
75 ppm/°C
75 ppm/°C

Supply Chain

Country of OriginIsrael, Mexico, USA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2007-04-19
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Res Metal Strip 2010 0.27 Ohm 1% 1/2W ±75ppm/°C Molded SMD SMD Embossed Plastic T/R
Res Metal Strip 2010 0.33 Ohm 1% 1W ±75ppm/C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200
Fixed Resistor, Metal Strip, 0.5W, 0.27ohm, 0.3674V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2010
PanasonicERJ-C1BFR30U
Res Anti-Sulfured Thick Film 1020 0.3 Ohm 1% 2W ±200ppm/°C Molded Emboss T/R
Yageo GroupRL2010FK-070R3L
750mW Thick Film Resistors ±1% 300mΩ 2010 Chip Resistor - Surface Mount ROHS
PanasonicERJ-12ZQJR33U
Res Thick Film 2010 0.33 Ohm 5% 0.75W -100ppm/°C to 600ppm/°C Molded SMD Embossed Carrier T/R

Descriptions

Descriptions of Vishay WSL2010R3000DTA provided by its distributors.

Fixed Resistor, Metal Strip, 0.5W, 0.3ohm, 0.3873V, 0.5% +/-Tol, 75ppm/Cel, Surface Mount, 2010
RES 0.3 OHM 0.5% 1/2W 2010
WSL-2010 .3 .5% R86

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric