Vishay WSL2010R0900FEK

Fixed Resistor, Metal Strip, 0.5W, 0.09ohm, 0.2121V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2010
$ 0.55
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSL2010R0900FEK.

IHS

Datasheet5 pages2 years ago

Newark

Supply Chain

Country of OriginIsrael, Mexico, USA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2005-12-02
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Yageo GroupPE2010FKM070R09L
Fixed Resistor, Metal Film, 0.5W, 0.09ohm, 0.2121V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2010
TE Connectivity / AMP3-2176157-6
Res Current Sense Metal Foil 2010 0.082 Ohm 1% 3/4W ±50ppm/°C Molded Emboss T/R
PanasonicERJ-C1CFR082U
2010 WIDE TERMINAL SMD RESISTOR, / 2010 WIDE TERMINAL SMD RESISTOR, 1%, 0.082OHM
TE Connectivity / AMP3-2176157-7
SMD Current Sense Resistors, TLM Series, 0.091 ohm, 750 mW, 1%, 2010 [5025 Metric]
RES LOW RESISTANCE 2010 0.091 OHM 1/2W 1% SMD
PanasonicERJB1CFR091U
Res Thick Film 1020 0.091 Ohm 1% 2W ±150ppm/°C Molded Wide Terminal SMD Embossed Carrier T/R

Descriptions

Descriptions of Vishay WSL2010R0900FEK provided by its distributors.

Fixed Resistor, Metal Strip, 0.5W, 0.09ohm, 0.2121V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2010
SMD Power Metal Strip/Current Sensing Resistors 1/2watt 0.09ohms 1%
CURRENT SENSE, RESISTOR, WSL-2010.091%EKE3
Current Sense Resistor; Power Rating:500mW; Resistance:0.09ohm; Resistance Tolerance:± 1%; Series:WSL; Operating Temperature Range:-65°C to +170°C; Resistor Element Material:Bare Metal; Temperature Coefficient:± 75ppm ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric