Vishay WSL2010R0750FBA18

Fixed Resistor, Metal Strip, 1W, 0.075ohm, 0.2739V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2010
$ 1.62
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSL2010R0750FBA18.

IHS

Datasheet4 pages4 years ago

Alternate Parts

Price @ 1000
$ 1.62
$ 0.52
Stock
1
25,369
Authorized Distributors
2
6
Resistance
75 mΩ
75 mΩ
Case/Package
2010
2010
Tolerance
1 %
1 %
Power Rating
1 W
1 W
Composition
Metal Strip
Metal Strip
Temperature Coefficient
75 ppm/°C
75 ppm/°C

Supply Chain

Country of OriginIsrael, Mexico, USA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2005-12-02
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Res Metal Strip 2010 0.075 Ohm 1% 1W ±75ppm/C Sulfur Resistant Pad SMD Automotive T/R
TE Connectivity / AMP3-2176157-5
Res Current Sense Metal Foil 2010 0.075 Ohm 1% 3/4W ±50ppm/°C Molded Emboss T/R
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 0.075ohm, 0.237V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010
TE Connectivity / AMP3-2176157-6
Res Current Sense Metal Foil 2010 0.082 Ohm 1% 3/4W ±50ppm/°C Molded Emboss T/R
TE Connectivity / AMP3-2176157-4
Res Current Sense Metal Foil 2010 0.068 Ohm 1% 3/4W ±50ppm/°C Molded Emboss T/R
PanasonicERJ-B1CFR068U
Res Thick Film 1020 0.068 Ohm 1% 1W ±150ppm/°C Molded Wide Terminal SMD Embossed Carrier T/R

Descriptions

Descriptions of Vishay WSL2010R0750FBA18 provided by its distributors.

Fixed Resistor, Metal Strip, 1W, 0.075ohm, 0.2739V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2010
CURRENT SENSE, RESISTOR, WSL-2010-18.0751%B43
RES 0.075 OHM 1% 1W 2010
WSL-2010-18 .075 1% B43

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric